New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      NUCLEO-F412ZG

                      Evaluation Board, STM32F412, 32bit, ARM Cortex-M4

                      STMICROELECTRONICS NUCLEO-F412ZG
                      STMICROELECTRONICS NUCLEO-F412ZG
                      STMICROELECTRONICS NUCLEO-F412ZG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoNUCLEO-F412ZG
                      Newark Part No.82Y7101
                      Product RangeSTM32 MCU Eval Tools
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      4 Delivery in 1-3 Business Days(US stock)
                      81 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$32.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoNUCLEO-F412ZG
                      Newark Part No.82Y7101
                      Product RangeSTM32 MCU Eval Tools
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32F4
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4
                      Silicon Core NumberSTM32F412
                      Kit ContentsEval Board STM32F412
                      Product RangeSTM32 MCU Eval Tools
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      NUCLEO-F412ZG is a STM32 Nucleo-144 development board with STM32F412ZG microcontroller, supports Arduino, ST Zio and morpho connectivity. STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

                      • 1Mbytes STM32 flash memory size
                      • USB OTG FS on Micro-AB connector and ST-LINK/V2-1
                      • 3 user LEDs, 2 user and reset push-buttons
                      • 32.768KHz crystal oscillator
                      • Flexible power-supply options: ST-LINK USB VBUS, USB connector or external sources
                      • ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
                      • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32F4

                      Core Sub-Architecture

                      Cortex-M4

                      Kit Contents

                      Eval Board STM32F412

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32F412

                      Product Range

                      STM32 MCU Eval Tools

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate