Need more?
Quantity | Price |
---|---|
1+ | $187.390 |
Product Information
Product Overview
STM32H7S78-DK is a complete demonstration and development platform for the Arm® Cortex®‑M7 core‑based STM32H7S7L8H6H microcontroller discovery kit. It includes a full range of hardware features that helps the user to evaluate many peripherals, such as USB Type-C®, Octo‑SPI flash memory and Hexadeca‑SPI PSRAM devices, audio codec, digital microphones, ADC, flexible extension connectors, and user button. The four flexible extension connectors allow easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analogue applications, and sensors. The STM32H7S7L8H6H MCU features three I2C buses, six SPI ports, three USART ports, two SDMMC ports, two CAN ports, an Ethernet port, two SAI ports, two 12‑bit ADCs, an embedded step-down converter, two Octo‑SPI memory interfaces, one Hexadeca‑SPI interface, USB OTG HS port with power delivery, LCD‑TFT controller, flexible memory controller (FMC), 8‑ to 14‑bit DCMI interface, JTAG, and SWD debugging support.
- 5" LCD module with capacitive touch panel
- USB Type-C® with USB 2.0 HS interface, dual‑role‑power (DRP)
- USB Type-C® with USB 2.0 FS interface, sink only
- Ethernet compliant with IEEE-802.3-2002
- I2S audio codec, One ST-MEMS digital microphone, 1Gbit Octo‑SPI NOR flash memory
- 256Mbit hexadeca‑SPI PSRAM, Fan-out daughterboard
- Wi‑Fi® module (802.11b/g/n compliant), four user LEDs, user and reset push-buttons
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M7F
Discovery Board STM32H7S7L8
To Be Advised
32bit
ARM
STM32H7S7L8
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate