Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.400 |
Price for:Each
Minimum: 1
Multiple: 1
$52.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLTB009A
Newark Part No.76AK7106
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberEFM32GG12B810F1024GM64-AQFN64
Product Range-
SVHCTo Be Advised
Product Overview
SLTB009A is a EFM32GG12 thunderboard kit. The Silicon Labs Thunderboard GG12 is an excellent starting point to quickly evaluate and prototype applications with the EFM32 Giant Gecko 12 MCU. It demonstrates the new PDM sensor interface with an out-of-box demo for high-quality, low power audio input applications.
Contents
Integrated Segger J-Link debugger, 2 x PDM microphones, Pre-programmed USB microphone demo using PDM mics, Pushbuttons, Reset button, Tri-color LEDs, Breakout ports, 1 x micro USB cable.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M4F
Kit Contents
Thunderboard EFM32GG12B810F1024GM64-AQFN64, Micro USB 2.0 to USB A Male Cable
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32GG12B810F1024GM64-AQFN64
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate