Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
13 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $120.910 |
Price for:Each
Minimum: 1
Multiple: 1
$120.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MIMXRT1024-EVK is an i.MX RT1024 evaluation kit. The i.MX RT evaluation board provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER.
- i.MX-RT1024: i.MX RT1024 crossover MCU with Arm® Cortex®-M7 core
- Micro USB OTG connector, Ethernet (10/100T) connector, CAN transceivers
- SWD/JTAG connector
- On-board DAP-Link debugger
- FXOS8700CQ 6-axis e-compass sensor
- Audio codec w/ 4-pole headphone Jack, external speaker connection, microphone
- 256Mbit SDRAM memory, TF socket for SD card
- Arduino™ interface, FRDM motor control interface
Contents
Eval kit MIMXRT1024DAG5A, EVK hardware, MicroUSB cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit MIMXRT1024DAG5A, EVK Hardware, MicroUSB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1024DAG5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate