New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  ATSAM3S-EK2

                                                                                                  Evaluation Kit, Arm, Cortex-M3, SAM3S Microcontroller

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP ATSAM3S-EK2
                                                                                                  MICROCHIP ATSAM3S-EK2
                                                                                                  MICROCHIP ATSAM3S-EK2
                                                                                                  MICROCHIP ATSAM3S-EK2
                                                                                                  MICROCHIP ATSAM3S-EK2
                                                                                                  MICROCHIP ATSAM3S-EK2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAM3S-EK2
                                                                                                  Newark Part No.92T0795
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAM3S-EK2
                                                                                                  Newark Part No.92T0795
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameAT91SAM3xxx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M3
                                                                                                  Silicon Core NumberATSAM3S
                                                                                                  Kit ContentsEvaluation Board for SAM3SD8
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ATSAM3S-EK2 evaluation kit enables evaluation capabilities and code development of applications running on a SAM3SD8 device. Its a member of a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64MHz and features up to 512Kbytes of Flash (dual plane on SAM3SD8) and up to 64Kbytes of SRAM. The SAM3SD8 device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3SD8 to sustain a wide range of applications.

                                                                                                  • SAM3SD8 LQFP100 chip with optional socket footprint
                                                                                                  • 2.8 inch TFT colour LCD display with touch panel and backlight
                                                                                                  • UART port with level shifter circuit
                                                                                                  • Microphone input and mono/stereo headphone jack output
                                                                                                  • SD/MMC interface
                                                                                                  • QTouch buttons: Up, Down, Left, Right, Valid and Slider
                                                                                                  • Full Speed USB device port
                                                                                                  • JTAG/ICE port
                                                                                                  • On board power regulation
                                                                                                  • BNC connector for ADC input and DAC output and ZigBEE connector

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Industrial, Consumer Electronics

                                                                                                  Contents

                                                                                                  Board, Universal input AC/DC power supply with US, Europe and UK plug adapters, USB cable, RS232 cable, A welcome letter.

                                                                                                  Warnings

                                                                                                  The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  AT91SAM3xxx

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Evaluation Board for SAM3SD8

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ATSAM3S

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Alternatives for ATSAM3S-EK2

                                                                                                  8 Products Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.