New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Single Board Computers - SBC - ARM
                                                                                                  Print Page

                                                                                                  100003007

                                                                                                  POCKETBEAGLE 2 BOARD, ARM CORTEX-A53-M4F ROHS COMPLIANT: YES

                                                                                                  BEAGLEBOARD
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  BEAGLEBOARD 100003007
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part No100003007
                                                                                                  Newark Part No.59AM5501
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$94.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $94.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BEAGLEBOARD
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part No100003007
                                                                                                  Newark Part No.59AM5501
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-M4F
                                                                                                  Silicon Core NumberAM6254
                                                                                                  Kit ContentsPocketBeagle 2 Dev Board AM6254, Instruction Card
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  100003007 is a PocketBeagle 2 upgraded version of the widely popular PocketBeagle. It is designed as an ultra-compact, low-cost, and powerful single-board computer (SBC). Targeted at developers, students, and hobbyists, PocketBeagle 2 retains the simplicity and flexibility of its predecessor while delivering enhanced performance and expanded features to support modern development needs. PocketBeagle 2 is ideal for creating IoT devices, robotics projects, and educational applications. Its small form factor and low power consumption make it a versatile platform for embedded development, whether prototyping or deploying at scale. PocketBeagle 2 is based on Texas Instruments AM6254 SoC, it’s quad A53 cores can provide higher performance than classic PocketBeagle. The new design comes with pre-soldered headers, 3-pin JST-SH 1.00mm art debug port, USB-C port, MSPM0L1105, 512MB RAM, and LiPo Battery charger.

                                                                                                  • AM6254 SoC human-machine-interaction SoC with quad core A53 at 1.4GHz
                                                                                                  • MSPM0 MCU: MSPM0 MCU to provide ADC and EEPROM functionality
                                                                                                  • USR1 - USR4 (U) user LEDs, power (P) & charging (C) LED indicator
                                                                                                  • USB C power and connectivity
                                                                                                  • User action button, select alternate boot mode if held at power-up
                                                                                                  • Hold down to toggle ON/OFF power button
                                                                                                  • TPS6521903 Power Management Integrated Circuit (PMIC)
                                                                                                  • 512MB DDR4 RAM
                                                                                                  • Tag-Connect JTAG (AM6254) debug port

                                                                                                  Contents

                                                                                                  PocketBeagle 2 dev Board AM6254, Instruction card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  AM6254

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-M4F

                                                                                                  Kit Contents

                                                                                                  PocketBeagle 2 Dev Board AM6254, Instruction Card

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.