New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Single Board Computers - SBC - ARM
                                                                                                  Print Page

                                                                                                  SBC8018 WIHOUT LCD

                                                                                                  Single Board Computer, AM1808 ARM9 Processor, Support Linux2.6.33 and WinCE 6.0 OS, Without LCD

                                                                                                  EMBEST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EMBEST SBC8018 WIHOUT LCD
                                                                                                  EMBEST SBC8018 WIHOUT LCD
                                                                                                  EMBEST SBC8018 WIHOUT LCD
                                                                                                  EMBEST SBC8018 WIHOUT LCD
                                                                                                  EMBEST SBC8018 WIHOUT LCD
                                                                                                  ManufacturerEMBEST
                                                                                                  Manufacturer Part NoSBC8018 WIHOUT LCD
                                                                                                  Newark Part No.10W2167
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales

                                                                                                  Product Information

                                                                                                  EMBEST
                                                                                                  ManufacturerEMBEST
                                                                                                  Manufacturer Part NoSBC8018 WIHOUT LCD
                                                                                                  Newark Part No.10W2167
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Family NameSitara - AM18xx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM9
                                                                                                  Silicon Core NumberAM1x
                                                                                                  Kit ContentsBoard, Cross Serial Cable, Power Adapter, CD
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SBC8018 WIHOUT LCD is a compact, low cost with high performance controller board designed. It is based on TI’s AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.

                                                                                                  • 375MHz TI AM1808 ARM926 microprocessor
                                                                                                  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
                                                                                                  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
                                                                                                  • Optional Wi-Fi, camera and 3G modules
                                                                                                  • Ready to Run Linux2.6.33 and WinCE 6.0 OS
                                                                                                  • Dimensions: 112.24mm x 82.29mm
                                                                                                  • 2 x 40 pin extension connectors
                                                                                                  • Two MMC/SD Card Interface with Secure Data I/O (SDIO) Interfaces
                                                                                                  • 1 x USB2.0 OTG port, High-speed (Mini USB type) - 1 x USB1.1 Host port, Full-speed (USB-A type)
                                                                                                  • 1 x Serial ATA connector, supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps)

                                                                                                  Applications

                                                                                                  Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security, Security, Wireless

                                                                                                  Contents

                                                                                                  Board, Cable, Power adapter, CD.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  AM1x

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Sitara - AM18xx

                                                                                                  Core Sub-Architecture

                                                                                                  ARM9

                                                                                                  Kit Contents

                                                                                                  Board, Cross Serial Cable, Power Adapter, CD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate