New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Daughter Boards & Modules - AVR
                                                                                                  Print Page

                                                                                                  ATAB5279

                                                                                                  LF Wake-up Demonstrator, Using Six-fold Antenna Driver, for PEG Systems

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATAB5279
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAB5279
                                                                                                  Newark Part No.68T1981
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAB5279
                                                                                                  Newark Part No.68T1981
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitecturemegaAVR
                                                                                                  Silicon Core NumberATA5279
                                                                                                  Silicon Family NameATmega
                                                                                                  For Use WithATAB-LFMB-79 AVR Baseboards
                                                                                                  Kit ContentsDemonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The ATA5279 is an LF coil driver IC intended for passive entry go (PEG) systems. It can drive up to six low-frequency antennas (coils) to provide a wake-up and initialization channel to the key fob. It drives up to 1A peak current on first 3 channels and up to 700mA peak current on the second 3, largely independent of battery voltage. A boost converter to stabilize the antenna current independently from the battery voltage as well as from antenna tolerances. ATA5279C LF driver, a widely used device for automotive car access applications. LF drivers will evolve to become a key PEPS device in response to the ever present need for integration and cost reduction while enabling new applications such as wireless power charging for mobile devices or connectivity through NFC with NFC enabled devices.

                                                                                                  • Six connections for series-resonant LF coil antennas
                                                                                                  • Drives up to 1A peak current on the first three channels and up to 700mA peak on the second three
                                                                                                  • On-off-keyed data modulation with up to 5.7Kbit/s (manchester coded)
                                                                                                  • Sinusoidal-like output signal for superior EMC behavior
                                                                                                  • 20 selectable steps for current regulation for field strength measurement (RSSI)
                                                                                                  • Output driver stages are protected against electrical and thermal overload
                                                                                                  • Very low power down current consumption
                                                                                                  • SPI interface for easy microcontroller bus connection
                                                                                                  • LF data buffer to minimize microcontroller’s CPU load during a data transmission

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Core Sub-Architecture

                                                                                                  megaAVR

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Kit Contents

                                                                                                  Demonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  ATA5279

                                                                                                  For Use With

                                                                                                  ATAB-LFMB-79 AVR Baseboards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate