New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Development Kits - AVR
                                                                                                  Print Page

                                                                                                  ATAVRSB200

                                                                                                  Development Kit, SB200 Gateway(USB1287), Battery Management

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATAVRSB200
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRSB200
                                                                                                  Newark Part No.71T6901
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRSB200
                                                                                                  Newark Part No.71T6901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitecturemegaAVR
                                                                                                  Silicon Core NumberATMEGA16HVB
                                                                                                  Kit ContentsDev Board SB20X, SB200 Gateway(USB1287)
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ATAVRSB200 is a development platform for SB20x smart battery reference designs, which offers an easy way to start evaluation and hence development of smart battery applications using AVR microcontrollers. The SB200 is not in itself a reference design, but is intended to be used with e.g. SB201-1, which is a reference design that demonstrates implementation of a single cell smart battery (Li ion). 16340/CR123A battery cells can be inserted in the SB200 battery sockets, and a SB20x is inserted in the dedicated daughter board socket. This forms a “battery pack” with a given number of cells, safety protection and full battery capacity monitoring capabilities. Alternately other cell types can be soldered into the SB200. To simulate the use of the “battery pack” the SB200 features a Charger that can charge the battery pack, and a Constant Current Load that can simulate an application that draws power from the battery pack.

                                                                                                  • Programmable charger and loader
                                                                                                  • Communication gateway between PC and smart battery
                                                                                                  • Full evaluation of smart battery reference design
                                                                                                  • Socket for SB20x smart battery reference designs
                                                                                                  • Battery charger with up to 19V and 2A
                                                                                                  • Auto limitation of charging voltage and current
                                                                                                  • Auto termination of charging when charging period expires
                                                                                                  • Adjustable constant current Load for battery discharging
                                                                                                  • Adjustable constant current Load for battery discharging
                                                                                                  • Battery charger: charges up to 19V & 2A, auto-limitation of charging, auto-termination of charging

                                                                                                  Contents

                                                                                                  AVRSB200 evaluation-board, USB cable, Power cable, Four 16340 cells.

                                                                                                  Warnings

                                                                                                  Be aware that the heat sinks of the Constant Current Load can get very hot. The shunt resistors (0.5ohm) at the load and from the charger will also get very hot. Do not touch them.

                                                                                                  Notes

                                                                                                  The SB200 will limit the temperature to approximately 125°C by turning off the load if the temperature rises above this point.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  megaAVR

                                                                                                  Kit Contents

                                                                                                  Dev Board SB20X, SB200 Gateway(USB1287)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  ATMEGA16HVB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate