New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Embedded Computers, Education & Maker Boards
                      3. Development Board Enclosures
                      Print Page

                      1593HAMARGY

                      Development Board Enclosure, Arduino Leonardo, M0 Pro, Uno, Yun, Gray, ABS, 1593HAMAR Series

                      HAMMOND 1593HAMARGY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1593HAMARGY
                      Newark Part No.31AJ8463
                      Product Range1593HAMAR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,208 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.370
                      5+$6.210
                      10+$6.060
                      25+$5.770
                      50+$5.760
                      100+$5.740
                      250+$5.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1593HAMARGY
                      Newark Part No.31AJ8463
                      Product Range1593HAMAR Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithHammond Arduino Leonardo, M0 Pro, Uno & Yun Model Boards
                      External Height27mm
                      External Width73.97mm
                      External Depth76mm
                      Enclosure MaterialABS
                      Body ColorGray
                      Product Range1593HAMAR Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      1593HAMARGY is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.

                      • Gray color development board enclosure
                      • Compatible Arduino models are Leonardo, M0 Pro, Uno, Yun
                      • Dimension (Lx W x H) is 2.95 X 2.81 X 1.06"

                      Technical Specifications

                      For Use With

                      Hammond Arduino Leonardo, M0 Pro, Uno & Yun Model Boards

                      External Width

                      73.97mm

                      Enclosure Material

                      ABS

                      Product Range

                      1593HAMAR Series

                      External Height

                      27mm

                      External Depth

                      76mm

                      Body Color

                      Gray

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate