New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Development Board Enclosures
                                                                                                  Print Page

                                                                                                  FIT0725

                                                                                                  Enclosure, FireBeetle Series Board, ABS, 20 mm H x 80 mm W x 41 mm D

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT FIT0725
                                                                                                  DFROBOT FIT0725
                                                                                                  DFROBOT FIT0725
                                                                                                  DFROBOT FIT0725
                                                                                                  DFROBOT FIT0725
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0725
                                                                                                  Newark Part No.85AK8310
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$4.190
                                                                                                  100+$3.520
                                                                                                  250+$3.270
                                                                                                  500+$3.080
                                                                                                  1000+$2.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0725
                                                                                                  Newark Part No.85AK8310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithDFRobot FireBeetle Series Boards
                                                                                                  External Height20mm
                                                                                                  External Width80mm
                                                                                                  External Depth41mm
                                                                                                  Enclosure MaterialABS
                                                                                                  Body Color-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  FIT0725 is a plastic project box enclosure for FireBeetle. This project box is made from high-quality ABS material, and the surface of the enclosure is sandblasted. There are screws in the package for convenient installation. Aside from that, the “ears” on the enclosure allow you to easily fix it on other objects. This project box is suitable for FireBeetle and other boards with smaller size.

                                                                                                  • Temperature range from -45℃ to 85℃
                                                                                                  • 3.14inch x 1.60inch x 0.78inch size

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  DFRobot FireBeetle Series Boards

                                                                                                  External Width

                                                                                                  80mm

                                                                                                  Enclosure Material

                                                                                                  ABS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  20mm

                                                                                                  External Depth

                                                                                                  41mm

                                                                                                  Body Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate