Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV10P22A
Newark Part No.10AN0414
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV10P22A
Newark Part No.10AN0414
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberPIC32CM6408PL10048
Silicon Family NamePIC32
For Use WithMicrochip Evaluation Boards
Kit ContentsCuriosity Nano Evaluation Board PIC32CM6408PL10048
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV10P22A is a PIC32CM PL10 curiosity nano evaluation kit. This is a hardware platform used to evaluate the PIC32CM PL10 microcontroller (MCU) with full programming and debugging capabilities. This board is supported by MPLAB® Tools for VS Code® and MPLAB Harmony.
- On-board nano debugger: programming and debugging, virtual serial port via USB CDC
- Green power and status LED, one DGI GPIO, board identification in Microchip development environments
- Power/connectivity: USB Type-C® for power and data, 1x2 100mil header for alternative VDDIO2 supply
- Adjustable target voltage (1.8-5.1V, up to 500mA) controlled by the on-board debugger
- H/W peripherals: yellow user LED, mechanical user switch, touch button, 32.768kHz crystal
- Curiosity nano edge connector plugs into base boards, staggered layout for press fit pin headers
- Curiosity Nano Edge Connector: breadboard compatible, Castellated edges for surface mounting
Contents
PIC32CM PL10 curiosity nano evaluation kit, Two 100mil 1x28 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
PIC32
Kit Contents
Curiosity Nano Evaluation Board PIC32CM6408PL10048
SVHC
No SVHC (15-Jan-2018)
Core Architecture
ARM
Silicon Core Number
PIC32CM6408PL10048
For Use With
Microchip Evaluation Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate