| Quantity | Price |
|---|---|
| 1+ | $44.470 |
Product Information
Product Overview
The DM164136 is a curiosity high pin count (HPC) development board. It supports Microchip’s 28 pin and 40 pin 8bit PIC MCUs. Two unique PDIP sockets are surrounded by dual-row expansion headers which allow for connectivity to all pins on the PIC MCUs. Programming/debugging is accomplished through the PICkit On Board (PKOB), eliminating the need for an external programming/debugging tool. The development board includes a set of four indication LEDs, a potentiometer and push-button switches. Additionally, the Curiosity HPC board integrates two MikroElektronika microBUS sockets which accommodate a variety of plug-in click board modules that can be used for application development. The curiosity HPC development board can be used with either MPLAB X integrated development environment (IDE, version 3.0 or higher) or MPLAB Xpress IDE.
- Power is supplied by the Micro-USB connector on the left of the board
- Cost-effective
- PIC MCU socket for 28 pin microcontroller & PIC MCU socket for 40 pin microcontroller
- 3.3V/5V power jumper, USB micro connector
- Dual-row expansion headers
- Push button SW1, mikroBUS click board socket 1
- Push button SW2, mikroBUS click board socket 2
- Potentiometer
Applications
Embedded Design & Development
Contents
Curiosity high pin count (HPC) development board, Quick start guide, PIC16F18875 MCU.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC16F
PIC16F188xx
Curiosity HPC Development Board PIC16F18875
No SVHC (21-Jan-2025)
PIC
PIC16F18875
-
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate