Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price |
---|---|
1+ | $156.480 |
Price for:Each
Minimum: 2
Multiple: 1
$312.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320004-7
Newark Part No.02AH9314
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberKSZ8041
Silicon Family Name-
For Use WithMicrochip PIC32 Enet Starter Kit II(DM320004-2) and PIC32MZ Embedded w/ FPU Starter Kit (DM320007)
Kit ContentsPHY Daughter Board KSZ8041
Product Range-
SVHCLead
Product Overview
KSZ8863 daughter board (AC320004-7) enables Ethernet communication with a variety of Microchip starter kits. This information sheet provides an overview and a detailed schematic of the KSZ8863 Daughter Board. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ embedded connectivity with floating point unit (EF) starter kit (DM320007) however, it can also be used with other Microchip development hardware.
- RMII interface with MDC/MDIO management interface for register configuration
- Fast start-up and link
- Loopback modes for diagnostics
- Integrated 3-port 10/100 managed switch with PHYs
- IEEE 802.1q VLAN support
- Optional SPI interface
- Compliant with IEEE 802.3u standard
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PHY Daughter Board KSZ8041
SVHC
Lead
Core Architecture
-
Silicon Core Number
KSZ8041
For Use With
Microchip PIC32 Enet Starter Kit II(DM320004-2) and PIC32MZ Embedded w/ FPU Starter Kit (DM320007)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate