Need more?
Quantity | Price |
---|---|
1+ | $36.130 |
Product Information
Product Overview
The MA180031 is a PIC18F46K80 Plug-in module designed to Interface directly to the PIC18 explorer board (DM183032) which is used for evaluation or demo purposes. The PIC18F46K80 Plug-in module (PIM) is a accessory to the PICDEM PIC18 explorer board that allows users to easily experiment with the PIC18F66K80 family of microcontrollers. PIC18F46K80 is the 44-pin member of the family and this PIM can be used to evaluate and develop with the PIC18F66K80 products. The PIM takes the place of the on-board PIC18F8722 device. This enables users to quickly evaluate the new PIC18FK flash devices without having to buy a completely new demo board. This PIM comes pre-programmed with firmware from the "High-Speed serial Boot loader for PIC16 and PIC18 Devices" which can be used to reprogram the device without requiring a dedicated PIC MCU programmer.
- Featuring NanoWatt XLP Technology ideal for battery applications
- 20nA sleep mode, 300nA watch dog timer operation in sleep modes
- Integrated ECAN conforming to CAN 2.0B active specification
- Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications
- 11 channel, 12bit ADC
- Four capture/compare/PWM modules and one enhanced capture/compare/PWM modules
- 1 MSSP serial ports for SPI or I2C communication
- Self programming flash supports 10k erase/write cycles & 20 years retention
Applications
Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking
Technical Specifications
Microchip
PIC18
-
Board only
No SVHC (25-Jun-2025)
PIC
PIC18F
PIC18 Explorer Board (DM183032)
-
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate