Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM240013-1
Newark Part No.79T5961
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
No. of Bits8bit
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24F16KL402
Silicon Family NamePIC18F8xxx, PIC24FJxxGAxxx
Kit ContentsDev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
Product Range-
Product Overview
DM240013-1 is a Microstick for 3V PIC24 K Series devices is designed to provide an easy to use, economical development environment for 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.
- Low cost
- Integrated programmer / debugger, no external debugger required
- USB powered, ease of use, no external power supply required
- MPLAB IDE support
- Flexible, easy device swapping DUT socket
- Works stand alone or plugged into a prototyping board
- Easy access to all device signals for probing
- Dimensions of 20mm x 69mm, easily portable
- On board user and power LEDs
- Reset button
Applications
Consumer Electronics, Medical, Industrial, Embedded Design & Development
Contents
Board, Cable, Two 1 x 14 header Pins, PIC24F16KL402, PIC24F16KA102.
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
8bit
Silicon Core Number
PIC24F16KL402
Kit Contents
Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Core Sub-Architecture
PIC24
Silicon Family Name
PIC18F8xxx, PIC24FJxxGAxxx
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate