| Quantity | Price |
|---|---|
| 1+ | $346.110 |
Product Information
Product Overview
410-427 is a Zmod SDR: SYZYGY-compatible analog-to-digital converter module for software-defined radio. This is a digitizer designed for software-defined radio and RF applications. It is a SYZYGY™-compatible pod containing a dual-channel ADC and the associated front end. The Zmod SDR is intended to be used with any SYZYGY™ compatible carrier board. It features a wide input bandwidth, allowing for under-sampling applications - capturing signals with frequencies much higher than the baseline 122.88 MS/s sample rate's associated Nyquist frequency. An on-board low-jitter clock generator and low-noise design provide the precision necessary to capture fast radio signals. When paired with an Eclypse Z7 host board, the Zmod is supported in GNU Radio, providing a convenient and familiar interface for SDR experts and researchers.
- 2 channels and 14-bit resolution
- Single-ended channel type
- ±1V input range
- 61μV absolute resolution
- 122.88MS/s, max sample rate
- 50 ohm at 10MHz input Impedance
- 35KHz - 470MHz at -12dB, 100KHz - 200MHz at -3dB analog bandwidth
- Reference cock: onboard or from SYZYGY host board
Contents
Zmod SDR, Screws for securing the Zmod to compatible host board (4 M3x5mm), Digilent custom packaging with protective foam.
Technical Specifications
Analog Devices
-
-
Zmod SDR Digitizer Module 410-427
No SVHC (21-Jan-2025)
-
AD9648BCPZ-125
SYZYGY Compatible Carrier Boards
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate