New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kit Accessories - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  997

                                                                                                  Development Kit Accessory, Water Solenoid Valve, Plastic, 12V, 1/2" Diameter

                                                                                                  ADAFRUIT
                                                                                                  ADAFRUIT 997
                                                                                                  ADAFRUIT 997
                                                                                                  ADAFRUIT 997
                                                                                                  ADAFRUIT 997
                                                                                                  ADAFRUIT 997
                                                                                                  ADAFRUIT 997
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No997
                                                                                                  Newark Part No.42X4723
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  35 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.66
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No997
                                                                                                  Newark Part No.42X4723
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeValve
                                                                                                  For Use With-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Plastic water solenoid valve control the flow of fluid using the flow of electrons. This liquid valve would make a great addition to your robotic gardening project. There are two 1/2"" (Nominal NPT) outlets. Normally, the valve is closed. When 12VDC is applied to the two terminals, the valve opens and water can push through. The valve has a gasket arrangement inside, so there is a minimum pressure requirement of 0.02Mpa (3PSI). Also, liquid can only flow one direction. This solenoid can be actuated down at 6VDC (although it was a little slower to open). Here is the current draw table for various voltages. We suggest a TIP120 or N-Channel power FET with a 1N4001 kickback diode to drive this from a microcontroller pin. For a power supply, a 9V 1A or 12V 1A power adapter will do the job. If you want a beefier water valve, we also carry a brass version which does not have a minimum pressure requirement and can be used with liquid flow in either direction (MCM Part# ).

                                                                                                  • Working pressure range from 0.02 Mpa - 0.8 Mpa
                                                                                                  • Working temperature range from 1⁰C to 75⁰C
                                                                                                  • Response time (open): ≤ 0.15sec
                                                                                                  • Response time (close): ≤ 0.3 sec
                                                                                                  • Actuating voltage: 12VDC (but we found it would work down to 6V)
                                                                                                  • Actuating life is ≥ 50 million cycles
                                                                                                  • 4.3oz weight
                                                                                                  • Dimension is 3.3" x 1.69" x 2.24"

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Valve

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.