Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L1526-EVAL
Newark Part No.76R1016
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $276.270 |
Price for:Each
Minimum: 1
Multiple: 1
$276.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L1526-EVAL
Newark Part No.76R1016
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8L1xx
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsEval Board STM8L152C6
Product Range-
Product Overview
The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronic's STM8 core-based STM8L152C6 microcontroller. The full range of hardware features on the board helps you evaluate all peripherals and develop your own applications.
- Three 5 V power supply options
- Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
- 1 Gbyte or more SPI interface microSD CardTM
- 128 Mbit SPI serial Flash
- I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
- RS-232 communication
- IrDA transceiver
- Inductor motor control connector
- SWIM debug support, ST-LINK embedded
- 122x32 dot matrix LCD connected to the SPI interface
- Joystick with 4-direction control and selector
- Reset and User button
- 4 colour LEDs and one bicolour LED
- MCU consumption measurement circuit
- LCD glass 28 x 4 segments connected to the LCD driver inside the STM8L152C6
- Extension connector for daughterboard or wrapping board
Applications
Medical, Security, Consumer Electronics
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8L1xx
Core Sub-Architecture
STM8
Kit Contents
Eval Board STM8L152C6
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability