New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  TWR-WIFI-RS2101

                                                                                                  Peripheral Module, Easy to use 802.11n Wi-Fi Connectivity, Redpine Signals for Tower System

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-WIFI-RS2101
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-WIFI-RS2101
                                                                                                  Newark Part No.85R9478
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$126.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $126.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-WIFI-RS2101
                                                                                                  Newark Part No.85R9478
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v2
                                                                                                  Silicon Core NumberMCF52
                                                                                                  Silicon Family NameMCF5225x
                                                                                                  For Use WithNXP Tower System
                                                                                                  Kit ContentsTower Module, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-WIFI-RS2101 peripheral module enables easy to use 802.11n Wi-Fi connectivity for your application development using the tower system. This FCC certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board RS9110-N-11-21 Connect-io-n Wi-Fi module from Redpine signals features embedded firmware to provide a self contained 802.11n WLAN solution for a variety of applications. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system. The RS9110‐N‐11‐21 module from Redpine's Connect‐io‐n family of products is a complete IEEE 802.11bgn Wi‐Fi client device with a standard serial or SPI interface to a host processor or data source. It integrates a MAC, baseband processor, RF transceiver with power amplifier, a frequency reference, an antenna, and all WLAN protocol and configuration functionality.

                                                                                                  • RS9110-N-11-21 Wi-Fi module from Redpine Signals
                                                                                                  • Compliant to 802.11b/g and single stream 802.11n
                                                                                                  • Supports all Wi-Fi client security protocols (WEP, WPA and WPA2)
                                                                                                  • Does not require any WLAN driver on the host processor
                                                                                                  • Interfaces to MCU via SPI, UART
                                                                                                  • Terminates SLIP connections and offers transparent serial modem functionality
                                                                                                  • Integrated antenna, frequency reference and low-frequency clock
                                                                                                  • Ultra low power operation with power save modes
                                                                                                  • Ad-hoc and infrastructure modes for maximum deployment flexibility
                                                                                                  • Single supply 3.1V to 3.6V operation

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking, Medical, Automotive, RF Communications

                                                                                                  Contents

                                                                                                  TWR-WIFI-RS2101 board with Redpine Signals' RS9110–N–11–21 Wi–Fi module, Quick Start Guide document.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v2

                                                                                                  Silicon Family Name

                                                                                                  MCF5225x

                                                                                                  Kit Contents

                                                                                                  Tower Module, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Silicon Core Number

                                                                                                  MCF52

                                                                                                  For Use With

                                                                                                  NXP Tower System

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate