Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No240-057
Newark Part No.47AM1437
Accessory TypePower Supply
Product Range-
SVHCTo Be Advised
Product Overview
240-057 is a 12V, 3A power supply suitable for powering our new PYNQ-Z1, Nexys Video, Genesys 2, and Arty boards. Includes US and EU plug adapters.
- Rated input voltage: 100 to 240V AC and operating input voltage range: 90 to 264V AC
- Rated input frequency: 50 to 60Hz and operating input frequency range: 47 to 63Hz
- AC input current maximum: 1000mA
- Output voltage is DC12V±5%
- Output current is 0 to 3000mA
- AC inlet: 2 pins, plugin-type. US and EU
- DC cable length is 1500mm
- DC plug: 5.5 x 2.5 x 9.5mm straight barrel
- Spring-loaded center locking female barrel, center is positive
Contents
12V, 3A power supply, US and EU plug adapters.
Technical Specifications
Accessory Type
Power Supply
Product Range
-
For Use With
Digilent PYNQ-Z1, Nexys Video, Genesys 2, and Arty Boards
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate