New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  DFR1095

                                                                                                  SIGMA UPS,SINGLE BOARD COMPUTER,2A

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR1095
                                                                                                  DFROBOT DFR1095
                                                                                                  DFROBOT DFR1095
                                                                                                  DFROBOT DFR1095
                                                                                                  DFROBOT DFR1095
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1095
                                                                                                  Newark Part No.46AM5239
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$101.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $101.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1095
                                                                                                  Newark Part No.46AM5239
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSigma UPS
                                                                                                  For Use WithDFRobot LattePanda Sigma x86 Windows/Linux Single Board Computers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DFR1095 is a UPS Expansion HAT for LattePanda Sigma single board computer. The LattePanda Sigma UPS is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows / Linux Single Board Computer Server. Utilizing four 18650 lithium-ion batteries as storage cells, it ensures uninterrupted power delivery even during sudden power outages. This UPS supports dual power input interfaces: Type-C PD (20V, 100W) and 5.5×2.5mm DC Jack (19-24V, ≥90W), providing flexibility for various power setups. Its compact design and advanced power management capabilities make it ideal for critical applications requiring stability, such as IoT systems, edge computing, and robotics.

                                                                                                  • Automatic power switching with HID-UPS protocol
                                                                                                  • Open-source Arduino integration for customization
                                                                                                  • Energy-efficient direct battery power
                                                                                                  • USB Type-C PD protocol, voltage requirement: 20V, power requirement: 100W
                                                                                                  • DC jack 5.5×2.5mm, voltage requirement: 19~24V
                                                                                                  • Power requirement: ≥90W
                                                                                                  • Battery type: 3.7V 18650 lithium-ion battery
                                                                                                  • Charging current: 2A
                                                                                                  • Compatible LattePanda Development boards: LattePanda Sigma
                                                                                                  • Operating temperature range from 0 to 40°C

                                                                                                  Contents

                                                                                                  LattePanda Sigma UPS, power cable, signal ribbon cable, heatsink and screw pack.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Sigma UPS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  DFRobot LattePanda Sigma x86 Windows/Linux Single Board Computers

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.