Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0864
Newark Part No.03AM7902
Accessory TypeConnector Cable
For Use WithArduino Board LED Strips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0864 is a 4-pin LED strip connector cable (5PCS). This 4-pin solderless strip connector comes with wire and adopts a snap-down design at both ends, which makes a firm and easy connection of 10mm wide 4-wire RGB LED strips. Suitable for lighting decoration.
- Snap-down design, firm connection
- Connect LED strips without soldering
- Suitable LED strip width: 10mm
- Suitable LED strip thickness: 0.2mm-0.4mm
- Max 5A current
- Operating temperature range from -45 to 105°C
- 4-pin connector
Technical Specifications
Accessory Type
Connector Cable
Product Range
-
For Use With
Arduino Board LED Strips
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate