Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No410-064
Newark Part No.40AH1552
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-064
Newark Part No.40AH1552
Technical Datasheet
Accessory TypeAnalog to Digital Module Converter Board
For Use WithEmbedded Systems/Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pmod AD1 is a two channel, 12bit analogue-to-digital converter that features Analog Devices AD7476A. With a sampling rate of up to 1 million samples per second, this Pmod is capable of excelling in even the most demanding audio applications.
- Simultaneous A/D conversion at up to one MSa per channel
- Two 2-pole sallen-key anti-alias filters
- Small PCB size for flexible designs 0.95in x 0.8in (2.4cm x 2.0cm)
- 6-pin Pmod connector with SPI interface
Contents
Pmod AD1, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Analog to Digital Module Converter Board
Product Range
-
For Use With
Embedded Systems/Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate