Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.130 |
Price for:Each
Minimum: 1
Multiple: 1
$36.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-342
Newark Part No.40AH1654
Accessory TypePmod Solid State Relay Switch
For Use WithHost Controller Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pmod SSR is a solid state relay electronic switch that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48V and switch up to 6A (rms) continuous current.
- 2500V input/output isolation
- Low on resistance with fast turn on/off
- On-board LED to indicate on/off state
- On-board terminal block for easy wire connection
- Small PCB size for flexible designs 1.7" x 0.8" (4.3cm x 2cm)
- 6 pin Pmod connector with GPIO interface
- Follows the Digilent Pmod Interface Specification Type 1
Contents
One Pmod SSR, Digilent cardboard packaging with protective foam.
Technical Specifications
Accessory Type
Pmod Solid State Relay Switch
Product Range
-
For Use With
Host Controller Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate