New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  410-301

                                                                                                  Development Board, Virtex-7 XC7V690T FPGA, 8GB RAM, 32 x GTH Transceivers

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 410-301
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No410-301
                                                                                                  Newark Part No.40AH1629
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10,009.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,009.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No410-301
                                                                                                  Newark Part No.40AH1629
                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVirtex-7
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberXC7V690T FFG1761-3 
                                                                                                  Kit ContentsNetFPGA-SUME Dev Board XC7V690T FFG1761-3 , 1.2m Shielded High-Speed USB 2.0 A to Micro B Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  NetFPGA-SUME Virtex-7 FPGA development board is an ideal platform for high performance and high density networking design. The NetFPGA-SUME is an amazingly advanced board that features one of the largest and most complex FPGAs ever produced, a Xilinx® Virtex®-7 690T supporting thirty 13.1GHz GTH transceivers. Four SFP+ 10Gb/s ports, five independent high speed memory banks built from both 500MHzQDRII+ & 1866MT/s DDR3 SoDIMM devices and an eight lane third generation PCIe offer incredible throughput and can sustain a large number of high-speed data streams to the FPGA fabric and memory devices. Other features include the presentation of twenty transceivers in total on FMC and QTH expansion connectors and SATA ports. Main mission is to give students, researchers and developers a state of the art platform for networking whether it's learning the fundamentals or creating new hardware and software applications.

                                                                                                  • Xilinx Virtex-7 XC7VX690T FFG1761-3 and Xilinx CPLD XC2C512 for FPGA configuration
                                                                                                  • PCIe Gen3 x8 (8Gbps/lane) and two 512Mbits Micron StrataFlash (PC28F512G18A)
                                                                                                  • Programming: Xilinx Vivado® Design Suite
                                                                                                  • Three x36 72Mbits QDR II SRAM (CY7C25652KV18-500BZC), Two 4GB DDR3 SODIMM (MT8KTF51264Hz-1G9E1)
                                                                                                  • Micro USB connector for JTAG programming and debugging (shared with UART interface)
                                                                                                  • One Micro USB cable for programming/UART
                                                                                                  • QTH connector (8 RocketIO GTH transceivers)
                                                                                                  • Four SFP+ interface (4 RocketIO GTH transceivers) supporting 10Gbps
                                                                                                  • Two SATA-III ports, one Pmod port
                                                                                                  • User LEDs and push buttons and one HPC FMC connector (10 RocketIO GTH transceivers)

                                                                                                  Contents

                                                                                                  NetFPGA-SUME, Custom Digilent cardboard box with protective foam, 1.2m shielded high-speed USB 2.0 micro USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Virtex-7

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  NetFPGA-SUME Dev Board XC7V690T FFG1761-3 , 1.2m Shielded High-Speed USB 2.0 A to Micro B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  XC7V690T FFG1761-3 

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate