Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $441.120 |
Price for:Each
Minimum: 1
Multiple: 1
$441.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The EVB9S08DZ60 evaluation board has been designed for the evaluation, demonstration and debugging of the NXP MC9S08DZ60 microcontroller. The evaluation board can be used as a standalone application, or via its built-in USB-to-BDM interface.
- Clock module, crystal oscillator, and connector for providing an external clock source
- A BDM connector for in-circuit debugging/programming with an external instrument
- Four header connections with all MCU signals
- Built in USB to BDM Interface
- Series of jumpers to connect/disconnect the above controls
- Outputs section containing ten LEDS and relative jumpers
- LIN section with LIN connectors and LIN enable jumper and a WAKE push button
- RS232 section with two RS232 connectors
- CAN section has CAN connector with two CAN transceivers
Applications
Automotive, Industrial, Medical
Contents
The EVB9S08DZ60 evaluation board, A USB cable, A universal, 12 V DC power supply, The SofTec Microsystems System Software CD-ROM, The CodeWarrior Development Studio CD-ROM, A Quick Start Guide sheet, user's manual.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S08D
Core Sub-Architecture
HCS08
Kit Contents
Board Cables CD Power Supply
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
MC9S08
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate