New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  EVAL-ADSP1802EBZ

                                                                                                  Evaluation Kit, ADSP1802, 32bit / 40bit, SHARC

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                  ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                  ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                  ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADSP1802EBZ
                                                                                                  Newark Part No.16AM8213
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADSP1802EBZ
                                                                                                  Newark Part No.16AM8213
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  No. of Bits32 / 40bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureSHARC
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberADSP1802
                                                                                                  Kit ContentsEvaluation Board ADSP1802, 5V Adapter Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADSP1802EBZ is an evaluation board for evaluating the ADSP1802 SHARC processor. This evaluation board provides all digital applications interface (DAI) and digital peripheral interface (DPI) inputs/outputs by using jumpers and switches. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) environment to test the capabilities of the ADSP1802 processor, which interfaces to the EVAL-ADSP1802EBZ via the ICE-1000/ICE-2000 emulators. The EVAL-ADSP1802EBZ can be powered by an adapter or a 5V supply. Any of these supplies are regulated to the voltages required on the EVAL-ADSP1802EBZ. The EVAL-ADSP1802EBZ contains four channels of analogue-to-digital converter (ADC) input and eight channels of digital-to-analogue converter (DAC) output. The core clock can be provided by a 25MHz oscillator, crystal, or external CLK.

                                                                                                  • Analog Devices, Inc., ADSP1802 SHARC processor, core performance up to 400MHz
                                                                                                  • 128Mb SPI flash memory
                                                                                                  • Analog Devices AD1939 audio codec
                                                                                                  • 8 × 3.5mm jacks for 8 channels of stereo output, 4 × 3.5mm jacks for 4 channels of stereo input
                                                                                                  • Supports all 8 DACs and 4 ADCs in TDM and I2S modes at 4KkHz, 96kHz, and 192kHz sample rates
                                                                                                  • Digital audio interface (S/PDIF), Radio Corporation of America (RCA) phono jack output
                                                                                                  • Temperature monitor, UART, 13 LEDs
                                                                                                  • 5 push buttons, JTAG in-circuit emulator (ICE) 14-pin header
                                                                                                  • On-chip memory, 5Mb L1 on-chip RAM, 8Mb L2 RAM

                                                                                                  Contents

                                                                                                  EVAL-ADSP1802EBZ evaluation board, 5V adapter power supply.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADSP1802, 5V Adapter Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32 / 40bit

                                                                                                  Core Architecture

                                                                                                  SHARC

                                                                                                  Silicon Core Number

                                                                                                  ADSP1802

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.