Product Overview
The AT89STK-06 is an starter kit for the AT89C51CC01/CC02 and AT89C51CC03 CAN microcontrollers, It allows easy evaluation of the product using demonstration software. The kit can also be used with AT89C51AC3, AT89C51AC2, and AT89C5115 (flash microcontroller with ADC). It replaces the CAN-DEMOBOARD1. An optional CANADAPT28 adaptor is required for AT89C51CC02 & AT89C5115 microcontrollers. All CAN microcontrollers have one on chip UART peripheral, only asynchronous mode is supported by the AT89STK-06 board. This board is supplied with a RS232 driver/receiver. only one female DB9 connector assumes the RS232 connections. A full range of configuration can be set with two Rx lines and two Tx lines.
- On board CAN transceiver ATA6660
- Two different sockets to support AT89C51CC03 and AT89C51AC3 in PLCC52 and PLCC44 packages
- Support of the AT89C51CC02 and AT89C5115 microcontroller requires the use of a PLCC28 adapter
- ADC converter: potentiometer, Thermal resistor, On board ADC reference voltage
- On board reset, INT0, INT1, LED's, EA, ISP and programming interface
- Power, ALE, RS232 Rx and Tx LED's
- CAN, SPI and RS232 hardware connector
- On board voltage regulator
Technical Specifications
Atmel
AT89C
-
Demo Board ATA6660, AT89C51CC03-UA & AT89C51CC03-CA IC Samples
No SVHC (25-Jun-2025)
8bit
8051
AT89C51CC03, ATA6660
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate