| Quantity | Price |
|---|---|
| 1+ | $133.320 |
Product Information
Product Overview
C8051F310DK MCU development kit is designed for C8051F310 microcontroller. This small MCU device is available in 32 pin package and include 16KB flash with 10bit ADC. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F310 device is truly stand alone System on a Chip solutions. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
- Expanded interrupt handler
- 29 port I/O, all are 5V tolerant
- Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
- On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
- Provides breakpoints, single stepping
- Inspect/modify memory and registers
- Superior performance to emulation systems using ICE chips, target pods, and sockets
Applications
Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation
Contents
Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.
Technical Specifications
Silicon Laboratories
C8051F31x
8051
Target Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide
To Be Advised
8bit
8051
C8051F310
-
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate