Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX28200WEVKIT#
Newark Part No.97AC7822
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $56.920 |
Price for:Each
Minimum: 1
Multiple: 1
$56.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX28200WEVKIT#
Newark Part No.97AC7822
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16bit
Silicon Family NameMAXQ
Core ArchitectureMAXQ20
Core Sub-Architecture-
Silicon Core NumberMAX28200
Kit ContentsEval Brd MAX28200 w/Sample Device PreProg Demo, Prog Tool DS9481P-300#, USB Type A to Micro-B Cable
Product Range-
Product Overview
- Evaluation kit for MAX28200
- MAX28200 MCU with MAXQ20 16bit core, 16KB flash memory, 2KB SRAM
- Integrated peripherals like status LEDs, temperature sensor and potentiometer
Contents
MAX28200 EV kit board with a sample device pre-programmed with demo, DS9481P-300# programming tool, USB Type-A to Micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
MAXQ
Core Sub-Architecture
-
Kit Contents
Eval Brd MAX28200 w/Sample Device PreProg Demo, Prog Tool DS9481P-300#, USB Type A to Micro-B Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
MAXQ20
Silicon Core Number
MAX28200
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate