Product Overview
The DEMO9S08LC60 is an demonstration-board for the device MC9S08LC60. The DEMO9S08LC60 demo board has been designed for the evaluation, demonstration and debugging of the NXP MC9S08LC60 microcontroller. The DEMO9S08LC60 can be used as a standalone application or via its built-in USB to BDM bridge or together the NXP student learning Kit through an external 40 pin I/O header female connector. The demonstration-board requires that both CodeWarrior development studio special edition and SofTec Microsystems additional components be installed in the host PC. The MC9S08LC60 provides design flexibility with a large segment based (4 x 40) driver and an integrated charge pump for true system-on-chip. Dual flash blocks allow enhanced EEPROM emulation with saving board space and cost.
- MC9S08LC60 microcontroller programmed with a demo application
- One clock sources 32.768KHz crystal, selectable via the "CLK ENA" jumpers
- 12V DC power supply input connector
- Power input selection jumpers for selecting between 12V DC and USB
- Built-in USB-to-BDM circuitry
- Reset push-button
- NTC based temperature sensor
- Piezoelectric speaker
- Custom LCD
- RS-232 channel
Applications
Portable Devices, Medical, Consumer Electronics, Wireless, Clock & Timing, Multimedia
Contents
DEMO9S08LC60 evaluation-board, USB cable, CodeWarrior development studio special edition CD-ROM, System software CD-ROM, Quick start guide sheet
Technical Specifications
NXP
S08LC
HCS08
MC9S08LC60 demo board, cables, software and literature
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate