Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S-DISCOVERY
Newark Part No.51R7448
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S-DISCOVERY
Newark Part No.51R7448
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8S
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsBoard, USB Cable
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM8S-DISCOVERY is a discovery kit with STM8S105C6 MCU. This discovery kit helps to discover the STM8S features and to develop and share your own application. Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S Access line MCUs. It includes an embedded debugger ST-Link, and a touch sensing button. The STM8S-DISCOVERY simply plugs into a PC through a standard USB cable. Numerous applications are available from the STM8S-DISCOVERY web page.
- STM8S105C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM
- Powered by USB cable between PC and STM8S-DISCOVERY
- Selectable power of 5V or 3.3V
- Touch sensing button, user LED, SWIM debug support
- Extension header for all I/Os
- Wrapping area for users own application
- Embedded ST-Link
- USB interface for programming and debugging
- User LED
- SWIM debug support
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8S
Core Sub-Architecture
STM8
Kit Contents
Board, USB Cable
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate