New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Cabinet Racks
                                                                                                  4. 19" Cases
                                                                                                  Print Page

                                                                                                  HC-14109

                                                                                                  19" Case, Cabinet, White, 14U, Aluminum, Rack Mount, 355.6 mm, 432 mm, 381 mm

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES HC-14109
                                                                                                  BUD INDUSTRIES HC-14109
                                                                                                  BUD INDUSTRIES HC-14109
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoHC-14109
                                                                                                  Newark Part No.06M4723
                                                                                                  Your Part Number
                                                                                                  4 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$408.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $408.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoHC-14109
                                                                                                  Newark Part No.06M4723
                                                                                                  Rack U Height14U
                                                                                                  Enclosure MaterialAluminum
                                                                                                  Cabinet StyleRack Mount
                                                                                                  External Height - Metric355.6mm
                                                                                                  External Width - Metric432mm
                                                                                                  External Depth - Metric381mm
                                                                                                  External Height - Imperial14"
                                                                                                  External Width - Imperial17"
                                                                                                  External Depth - Imperial15"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  HC-14109 is a valuline chassis enclosure.

                                                                                                  • External dimension is 14" x 17" x 15", internal dimension is 13.9" x 16.65" x 14.72" (L x W x D)
                                                                                                  • Sides: 0.09inch aluminum; white textured
                                                                                                  • Front panel: 0.13" natural aluminum
                                                                                                  • Base, rear and top: 0.05" aluminum, smooth white
                                                                                                  • Handles: aluminum extrusions both caustic etch & clear anodized
                                                                                                  • Two detachable 11 gauge steel rack mounting brackets and rubber feet included
                                                                                                  • Adhesive film protects panels and aids in drilling or punching layout
                                                                                                  • Some sizes available without handles
                                                                                                  • Accessory bails available
                                                                                                  • Shipped unassembled

                                                                                                  Technical Specifications

                                                                                                  Rack U Height

                                                                                                  14U

                                                                                                  Cabinet Style

                                                                                                  Rack Mount

                                                                                                  External Width - Metric

                                                                                                  432mm

                                                                                                  External Height - Imperial

                                                                                                  14"

                                                                                                  External Depth - Imperial

                                                                                                  15"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Enclosure Material

                                                                                                  Aluminum

                                                                                                  External Height - Metric

                                                                                                  355.6mm

                                                                                                  External Depth - Metric

                                                                                                  381mm

                                                                                                  External Width - Imperial

                                                                                                  17"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate