Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $442.11 |
Price for:Each
Minimum: 1
Multiple: 1
$442.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoUN-8080
Newark Part No.99B1569
Rack U Height12U
Enclosure MaterialSteel
Body ColorSand
External Height - Metric533mm
External Width - Metric565mm
External Depth - Metric160mm
External Height - Imperial21"
External Width - Imperial22.3"
External Depth - Imperial6.31"
Panel Space Height - Metric88.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
UN-8080 is an universal network cabinet.
- External dimension is 21.03" x 22.25" x 6.31", internal dimension is 19.69" x 20.91" x 3.5" (LxWxD)
- Welded 18-gauge steel construction
- 19inch E.I.A. equipment brackets mount in either the cabinet body or cabinet door
- Accepts equipment with up to 3.5" high panel space
- Large cable access opening suitable for most non-metallic cableways
- Lockable front door for security
- Popular sand textured finish is standard
- Mounts to wall on 16inch centers
Technical Specifications
Rack U Height
12U
Body Color
Sand
External Width - Metric
565mm
External Height - Imperial
21"
External Depth - Imperial
6.31"
Product Range
-
Enclosure Material
Steel
External Height - Metric
533mm
External Depth - Metric
160mm
External Width - Imperial
22.3"
Panel Space Height - Metric
88.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate