Print Page
THERM16C
Thermostat, Light Gray, Plastic, 115 VAC, 10 mA, NC / NO, 5 °C, 60 °C
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $231.860 |
3+ | $222.200 |
5+ | $212.540 |
Price for:Each
Minimum: 1
Multiple: 1
$231.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Operating Voltage
115VAC
Operation Type
NC / NO
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jun-2015)
Contact Current Max
10mA
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability