Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part NoEN280HT-5.80T4
Newark Part No.43AC0912
Product Range280HT Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $44.820 |
10+ | $44.820 |
25+ | $44.820 |
50+ | $44.820 |
100+ | $44.820 |
250+ | $44.820 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoEN280HT-5.80T4
Newark Part No.43AC0912
Product Range280HT Series
Technical Datasheet
Accessory TypeCard Retainer
For Use WithPC Board Modules
Guide Width9.27mm
Guide Length5.8"
Product Range280HT Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
High Thermal 280HT Card Loks provide up to a 15% thermal performance improvement over conventional Card Loks by minimizing thermal resistance. Unlike a traditional Card Lok, the HT features solid brackets along the length of the Card Lok that provide a continuous and uniform surface along the PCB, heat frame and along the cold wall. The geometry of the internal design minimizes the heat path distance so heat flows nearly directly from the board to the cold wall.
- Provides best-in-class thermal performance vs. cost
- Reliably secures and cools mission critical electronics
- Is optimized for SWaP (Size, Weight and Power requirements
- Supports DFARS, NADCAP, and other quality requirements
Technical Specifications
Accessory Type
Card Retainer
Guide Width
9.27mm
Product Range
280HT Series
For Use With
PC Board Modules
Guide Length
5.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability