Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $3.100 |
500+ | $2.880 |
1000+ | $2.620 |
2500+ | $2.140 |
5000+ | $2.090 |
Price for:Each
Minimum: 100
Multiple: 100
$310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoVG2-2
Newark Part No.66F8950
Technical Datasheet
Accessory TypeVertical Guide
For Use With1/16th, 3/32nd and 1/8th PC Boards
Guide Width12.1mm
Guide Length50.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VG2-2 is a black VERT-O-GIDES Vertical Card Guide made of 10% glass-filled nylon 6. Allows for vertical installation of PCBs in limitless widths. Firm retention eliminating need for tools during installation. It enables vertical installation in a range of widths for 1/16, 3/32 and 1/8-inch PCBs and provides design flexibility for tandem mounting of multiple PCBs.
- Eliminates the need for card cages
- Dual channel vertical guide for 1/16th, 3/32nd, 1/8th PCBs
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Vertical Guide
Guide Width
12.1mm
Product Range
-
For Use With
1/16th, 3/32nd and 1/8th PC Boards
Guide Length
50.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate