Print Page
A19FT6B
Rack Fan Tray, 6 Fans, 115 V, 90 W, 506 cu.ft/min
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,727.120 |
| 10+ | $1,656.830 |
| 25+ | $1,576.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,727.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA19FT6B
Newark Part No.88H5831
Technical Datasheet
No. of Fans6
Supply Voltage115V
Power Rating90W
Fan Flow Rate506CFM
Bearing Type-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Fans
6
Power Rating
90W
Bearing Type
-
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
115V
Fan Flow Rate
506CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate