New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Humidity Controllers
                      Print Page

                      SKTH012009

                      Humidity & Temperature Control, NO/NC, 32 to 140 °F, 50 to 90% RH, 100-240VAC, 2.4"W x 1.77"D x 3"H

                      HAMMOND SKTH012009
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoSKTH012009
                      Newark Part No.25C4352
                      Product RangeSKTH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$483.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $483.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoSKTH012009
                      Newark Part No.25C4352
                      Product RangeSKTH Series
                      Technical Datasheet

                      Data Sheet

                      External Height - Imperial3"
                      External Height - Metric76.2mm
                      External Width - Imperial2.4"
                      External Width - Metric60.96mm
                      External Depth - Imperial1.77"
                      External Depth - Metric44.96mm
                      Moisture Removal Rate-
                      Operating Voltage-
                      Product RangeSKTH Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      External Height - Imperial

                      3"

                      External Width - Imperial

                      2.4"

                      External Depth - Imperial

                      1.77"

                      Moisture Removal Rate

                      -

                      Product Range

                      SKTH Series

                      External Height - Metric

                      76.2mm

                      External Width - Metric

                      60.96mm

                      External Depth - Metric

                      44.96mm

                      Operating Voltage

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate