Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $228.270 |
5+ | $204.360 |
10+ | $201.360 |
Price for:Each
Minimum: 1
Multiple: 1
$228.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSKH600NCC
Newark Part No.51R3675
Technical Datasheet
External Height - Imperial3.5"
External Height - Metric88.9mm
External Width - Imperial1.5"
External Width - Metric38.1mm
External Depth - Imperial1.8"
External Depth - Metric45.7mm
Moisture Removal Rate-
Operating Voltage240V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SKH600NCC is a Mechanical Humidistat regulates the control of heaters or fans whenever the pre-set level of relative humidity.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
External Height - Imperial
3.5"
External Width - Imperial
1.5"
External Depth - Imperial
1.8"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
88.9mm
External Width - Metric
38.1mm
External Depth - Metric
45.7mm
Operating Voltage
240V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate