Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20
Newark Part No.46M3746
Also Known AsGTIN UPC EAN: 037332132543
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.640 |
| 5+ | $411.250 |
| 10+ | $399.230 |
| 25+ | $383.840 |
Price for:Each
Minimum: 1
Multiple: 1
$440.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20
Newark Part No.46M3746
Also Known AsGTIN UPC EAN: 037332132543
Technical Datasheet
No. of Outlets28Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric1.5m
External Width - Metric44.5mm
Cable Length - Metric4.57m
Length - Imperial60"
External Width - Imperial1.75"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Single phase metered PDU offers real-time local reporting of load level in amps via built-in digital display. Enables visual monitoring of PDU load levels to prevent overloads as additional equipment is added. Offers reliable rackmount multi-outlet power distribution from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rackmount installation with included mounting accessories.
- 20A single phase 120V metered power distribution unit
- Two-digit lighted meter reports combined total output current in amps
- Attached NEMA L5-20P input plug with 15ft / 4.6m line cord and 5-20P adapter
- 0U 60in / 152cm vertical rackmount format installs using no rack spaces
- 28 NEMA 5-15/20R outlets
- Includes 20A circuit breaker and lighted power switch inside a transparent protective cover
- Toolless installation supported in button-mount compatible equipment racks
- Bolt-down installation brackets support installation in other racks and additional surfaces
Contents
PDUMV20 metered vertical PDU(1) L5-20P to 5-20P plug adapter, Mounting hardware and spare mounting buttons, Manual.
Technical Specifications
No. of Outlets
28Outlets
Current Rating
20A
External Width - Metric
44.5mm
Length - Imperial
60"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
1.5m
Cable Length - Metric
4.57m
External Width - Imperial
1.75"
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate