New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Rack Shelves
                      Print Page

                      R1194/2UVK

                      Rack Shelf, Vented, Steel, Black, 2U, 482.6 mm, 368.2 mm, Penn Elcom Racks, 19 ", 14.5 "

                      PENN ELCOM R1194/2UVK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPENN ELCOM
                      Manufacturer Part NoR1194/2UVK
                      Newark Part No.81AK2377
                      Product RangeR1194 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$72.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $72.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPENN ELCOM
                      Manufacturer Part NoR1194/2UVK
                      Newark Part No.81AK2377
                      Product RangeR1194 Series
                      Technical Datasheet

                      Data Sheet

                      Rack U Height2U
                      External Width - Metric482.6mm
                      External Depth - Metric368.2mm
                      For Use WithPenn Elcom Racks
                      External Width - Imperial19"
                      External Depth - Imperial14.5"
                      Product RangeR1194 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The R1194/2UVK from Penn Elcom is a 19" 2U vented rack shelf with a depth of 368mm. Built from 1.5mm steel provides a firm platform for holding a varity of equipment. The vented shelf provides constant air flow to effectively dissipate any unwanted heat.

                      • Size: 2U
                      • External width: 482.6mm
                      • External depth: 368mm
                      • Material: 1.5mm Steel
                      • Recommended Load Capacity: 22kg
                      • Weight: 1.6kg
                      • Preforated rack shelf that allows 61% free air

                      Technical Specifications

                      Rack U Height

                      2U

                      External Depth - Metric

                      368.2mm

                      External Width - Imperial

                      19"

                      Product Range

                      R1194 Series

                      External Width - Metric

                      482.6mm

                      For Use With

                      Penn Elcom Racks

                      External Depth - Imperial

                      14.5"

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate