Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $370.900 |
5+ | $328.950 |
Price for:Each
Minimum: 1
Multiple: 1
$370.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSKS19005BK1
Newark Part No.81C9495
Technical Datasheet
Rack U Height3U
External Width - Metric480mm
External Depth - Metric470mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial18.9"
External Depth - Imperial18.49"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RSKS19005BK1 is a rotating Equipment Slide-out Base finished with rugged textured black powder paint finish. This unique design allows the use of s full size keyboard housed in the rack shelf. Top tray of drawer swivels clockwise 90 degrees, once pulled outside the front of the rack.
- Standard 19" rack mount
- Supplied complete with two slides and mounting hardware
- Mounts to front and rear panel rails of racks
- Accommodates front rail to rear rail spacing from 19.8" to a maximum of 34.8" deep
- Uses only 5.25" (3U) of panel space
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
470mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
18.49"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate