Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UVK
Newark Part No.81AK2377
Product RangeR1194 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $72.880 |
Price for:Each
Minimum: 1
Multiple: 1
$72.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UVK
Newark Part No.81AK2377
Product RangeR1194 Series
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric368.2mm
For Use WithPenn Elcom Racks
External Width - Imperial19"
External Depth - Imperial14.5"
Product RangeR1194 Series
Product Overview
The R1194/2UVK from Penn Elcom is a 19" 2U vented rack shelf with a depth of 368mm. Built from 1.5mm steel provides a firm platform for holding a varity of equipment. The vented shelf provides constant air flow to effectively dissipate any unwanted heat.
- Size: 2U
- External width: 482.6mm
- External depth: 368mm
- Material: 1.5mm Steel
- Recommended Load Capacity: 22kg
- Weight: 1.6kg
- Preforated rack shelf that allows 61% free air
Technical Specifications
Rack U Height
2U
External Depth - Metric
368.2mm
External Width - Imperial
19"
Product Range
R1194 Series
External Width - Metric
482.6mm
For Use With
Penn Elcom Racks
External Depth - Imperial
14.5"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate