Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-14-LI-LO
Newark Part No.98B0529
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
5+ | $851.820 |
10+ | $822.940 |
25+ | $794.070 |
Price for:Each
Minimum: 5
Multiple: 1
$4,259.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The C-938-14-LI-LO is a roller bearing Bottom-mount Slide with E-coat conversion coating or clear zinc commercial plating finish. It has lock-in/lock-out feature and stated load capacity has a 100% static (non-moving) load safety factor at full extension. This Slide is not intended to be operated with continuous loading which exceeds stated capacities and designed for compression or suspension loading.
- Ball bearing rollers are lubricated with -45°F to 350°F temperature range grease
- Measured in the closed (retracted) position
- No mounting hardware supplied
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
14.06"
Carrying Capacity
335lb
SVHC
No SVHC (25-Jun-2025)
Length
14"
Bearing Style
Roller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate