Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $490.790 |
| 25+ | $458.440 |
| 50+ | $437.520 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$4,907.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTS-116
Newark Part No.51F4077
Technical Datasheet
Slide TypeNon Pivot
Length16"
Extended Length19.63"
Bearing StyleSolid
Carrying Capacity175lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CTS-116 is a Cabinet-mount Slide coated with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
- Right hand shown, left hand opposite
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
19.63"
Carrying Capacity
175lb
SVHC
No SVHC (25-Jun-2025)
Length
16"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate