Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $206.420 |
| 25+ | $165.400 |
| 50+ | $140.710 |
| 100+ | $126.190 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$2,064.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-203-14
Newark Part No.29C3321
Technical Datasheet
Slide TypeNon Pivot
Length14"
Extended Length25m
Bearing StyleBall
Carrying Capacity130lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CLB-203-14 is an Extension Slide with quick disconnect and locks at full extension. It is finished with clear zinc commercial plating. Grease applied to ball bearing slide has a temperature range of -45°F to 350°F, however, due to the use of plastic guide and support balls, the slide is designed for applications not exceeding 150°F ambient temperature.
- One set of two non-handed slides
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
25m
Carrying Capacity
130lb
SVHC
No SVHC (25-Jun-2025)
Length
14"
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate