Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300S-124-RC-3S
Newark Part No.56P6882
Technical Datasheet
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.650 |
| 5+ | $196.940 |
| 10+ | $190.770 |
| 25+ | $182.750 |
| 50+ | $165.820 |
| 100+ | $139.250 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$238.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300S-124-RC-3S
Newark Part No.56P6882
Technical Datasheet
Slide TypeNon Pivot
Length24"
Extended Length49"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300S-124-RC-3S is a Center mount non-pivot Telescoping Slide with solid bearing style and 85lb carrying capacity. It is coated with Poxylube™ dry film lubricant. It is designed to lock-out in the extended position and are available with an optional automatic release if lock-out is not desirable. Ideal for mounting 1U equipment within a space. It offers completed interchangeability and a minimum of deflection when slides are in the extended position.
- Made from cold rolled steel
- Supplied with a quick disconnect feature, permits entire chassis to be easily removed and replaced
Applications
Industrial
Contents
2 Slides, Rear mounting bracket and Hardware.
Technical Specifications
Slide Type
Non Pivot
Extended Length
49"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
24"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate