Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $472.950 |
Price for:Each
Minimum: 1
Multiple: 1
$472.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTR-6103
Newark Part No.86F936
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric203.2mm
External Width - Metric305mm
External Depth - Metric476mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial8"
External Width - Imperial12"
External Depth - Imperial18.75"
Product Range-
Product Overview
TR-6103 is a small metal case.
- External dimension is 8" x 12" x 18.75", internal dimension is 7.5" x 11.5" x 18" (L x W x D)
- Top and bottom, 0.05inch aluminum, front panel, 0.09inch aluminum
- Extruded aluminum frame
- Corner gussets for added support
- Carrying handle may be used as tilting bail
- Front panel, self-adhesive rubber feet and handle/bail included
- Since chassis is reversible, two configurations are possible with one unit
- Top and bottom easily removed for access to dust-free interior
- Will accommodate an accessory chassis or 0.06inch thick P.C. boards
Technical Specifications
Enclosure Type
Small
External Height - Metric
203.2mm
External Depth - Metric
476mm
Body Color
Blue
External Height - Imperial
8"
External Depth - Imperial
18.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
305mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate